Kemet 220μF Polymer Electrolytic Capacitor 4V dc, T591 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
144-1776
Mfr. Part No.:
T591V227M004ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

25mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

T591

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Terminal Type

Solder

Polarised

Polar

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Leakage Current

88 μA

Tolerance Minus

-20%

Dielectric Material Family

Tantalum

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities, The T591/T598 High Humidity/High Temperature Polymer Electrolytic Series delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598) at 85°C/85% RH rated voltage and to fully comply with the AEC–Q200 Qualification Testing. These series are manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW and change control.