Kemet 220μF Polymer Electrolytic Capacitor 16V dc, T523 Series
- RS Stock No.:
- 144-1766
- Mfr. Part No.:
- T523H227M016APE070
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1766
- Mfr. Part No.:
- T523H227M016APE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7360-20 | |
Equivalent Series Resistance | 70mΩ | |
Lead Pitch | 3.3mm | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 6mm | |
Height | 1.9mm | |
Dimensions | 7.3 x 6 x 1.9mm | |
Series | T523 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Dielectric Material Family | Tantalum | |
Surge Voltage | 20.8V | |
Tolerance Plus | +20% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 352 μA | |
Polarised | Polar | |
Priced to Clear | Yes | |
Tolerance Minus | -20% | |
Terminal Type | Solder | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7360-20 | ||
Equivalent Series Resistance 70mΩ | ||
Lead Pitch 3.3mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 6mm | ||
Height 1.9mm | ||
Dimensions 7.3 x 6 x 1.9mm | ||
Series T523 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 20.8V | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 352 μA | ||
Polarised Polar | ||
Priced to Clear Yes | ||
Tolerance Minus -20% | ||
Terminal Type Solder | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- US
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities, The T52x/T530 Series provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.