KYOCERA AVX 47μF Electrolytic Electrolytic Capacitor 35V dc, TPM Series
- RS Stock No.:
- 144-1548
- Mfr. Part No.:
- TPME476K035R0055
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1548
- Mfr. Part No.:
- TPME476K035R0055
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 55mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 46 V @ ≤+85°C | |
| Tolerance Plus | +10% | |
| Terminal Type | SMT | |
| Dissipation Factor | 6% | |
| Polarised | Polar | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 16 μA | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 55mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 46 V @ ≤+85°C | ||
Tolerance Plus +10% | ||
Terminal Type SMT | ||
Dissipation Factor 6% | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 16 μA | ||
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
