KYOCERA AVX 330μF Electrolytic Electrolytic Capacitor 10V dc, TPM Series
- RS Stock No.:
- 144-1547
- Mfr. Part No.:
- TPME337M010R0035
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1547
- Mfr. Part No.:
- TPME337M010R0035
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 330µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 35mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPM | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 13 V @ ≤+85°C | |
| Tolerance Plus | +20% | |
| Leakage Current | 33 μA | |
| Polarised | Polar | |
| Terminal Type | SMT | |
| Tolerance Minus | -20% | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 35mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPM | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 13 V @ ≤+85°C | ||
Tolerance Plus +20% | ||
Leakage Current 33 μA | ||
Polarised Polar | ||
Terminal Type SMT | ||
Tolerance Minus -20% | ||
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Multi-anode construction
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
The AVX TPM Series of tantalum capacitors feature a "mirror" multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.
