KYOCERA AVX 22μF Electrolytic Electrolytic Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 144-1486
- Mfr. Part No.:
- TACR226K006XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1486
- Mfr. Part No.:
- TACR226K006XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0805 (2012M) | |
| Equivalent Series Resistance | 5Ω | |
| Lead Pitch | 0.7mm | |
| Tolerance | ±10% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 1.35mm | |
| Dimensions | 2 x 1.35 x 1.35mm | |
| Series | TAC | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 8 V @ ≤+85°C | |
| Tolerance Plus | +10% | |
| Terminal Type | SMT | |
| Leakage Current | 1.4 μA | |
| Tolerance Minus | -10% | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0805 (2012M) | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 0.7mm | ||
Tolerance ±10% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 8 V @ ≤+85°C | ||
Tolerance Plus +10% | ||
Terminal Type SMT | ||
Leakage Current 1.4 μA | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Standard and Low Profile case sizes are available
The TAC series is well suited for industrial and medical applications. TACmicrochip® is a major breakthrough in miniaturisation without reduction in performance. It offers the highest energy store in a small case sizes.
