KYOCERA AVX 22μF Electrolytic Electrolytic Capacitor 4V dc, TAC Series

Discontinued
RS Stock No.:
144-1478
Mfr. Part No.:
TACL226M004XTA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

22µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

0603 (1608M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

0.55mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.9 μA

Dissipation Factor

20%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Minus

-20%

Tolerance Plus

+20%

Terminal Type

SMT

Polarised

Polar

Surge Voltage

5.2 V @ ≤+85°C

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

Standard and Low Profile case sizes are available

The TAC series is well suited for industrial and medical applications. TACmicrochip® is a major breakthrough in miniaturisation without reduction in performance. It offers the highest energy store in a small case sizes.

Related links