KYOCERA AVX 100μF Electrolytic Electrolytic Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 144-1466
- Mfr. Part No.:
- TACA107M006XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1466
- Mfr. Part No.:
- TACA107M006XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1206 (3216M) | |
| Equivalent Series Resistance | 1Ω | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | TAC | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -20% | |
| Polarised | Polar | |
| Leakage Current | 6.3 μA | |
| Priced to Clear | Yes | |
| Dissipation Factor | 20% | |
| Terminal Type | SMT | |
| Surge Voltage | 8 V @ ≤+85°C | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 1.8mm | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Polarised Polar | ||
Leakage Current 6.3 μA | ||
Priced to Clear Yes | ||
Dissipation Factor 20% | ||
Terminal Type SMT | ||
Surge Voltage 8 V @ ≤+85°C | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
