KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-6223
Mfr. Part No.:
TPSA475K016R2000
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Surge Voltage

13 V @ 125 °C

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

0.8 μA

Terminal Type

SMT

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Polarised

Polar

TPS Series 10 to 16Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Tantalum Capacitors SMD assembly ready style. There are four types of SMD termination styles. J-lead type, TACmicrochip®, under tab/face down and conformal designs. J-lead is the well established mechanical robust style for general usage, the other termination types are bringing high CV advantage.

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Low ESR series of robust MnO2 solid electrolyte capacitors
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications