KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 25V dc, TPS Series

Bulk discount available

Subtotal (1 bag of 25 units)*

£9.725

(exc. VAT)

£11.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,575 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£0.389£9.73
125 - 475£0.318£7.95
500 - 1225£0.31£7.75
1250 +£0.302£7.55

*price indicative

Packaging Options:
RS Stock No.:
136-6162
Mfr. Part No.:
TPSA335K025R1000
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

3.3µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Leakage Current

0.8 μA

Surge Voltage

20 V @ 125 °C

Tolerance Plus

+10%

Tolerance Minus

-10%

Polarised

Polar

Terminal Type

SMT

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Low ESR series of robust MnO2 solid electrolyte capacitors
Different case sizes available
Power supply applications

Related links