KYOCERA AVX 22μF Electrolytic Electrolytic Capacitor 16V dc, TPS Series
- RS Stock No.:
- 136-6157
- Mfr. Part No.:
- TPSC226K016R0375
- Brand:
- AVX
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.272
(exc. VAT)
£0.326
(inc. VAT)
- RS Stock No.:
- 136-6157
- Mfr. Part No.:
- TPSC226K016R0375
- Brand:
- AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 375mΩ | |
| Lead Pitch | 2.9mm | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Terminal Type | SMT | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 6% | |
| Polarised | Polar | |
| Leakage Current | 3.5 μA | |
| Surge Voltage | 13 V @ 125 °C | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 375mΩ | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Terminal Type SMT | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Polarised Polar | ||
Leakage Current 3.5 μA | ||
Surge Voltage 13 V @ 125 °C | ||
Tolerance Minus -10% | ||
TPS Series 10 to 16Vdc
High ripple current capability
Low power and heat dissipation
Different case sizes available
Power supply applications

