KYOCERA AVX 33μF Electrolytic Electrolytic Capacitor 6.3V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
136-6105
Mfr. Part No.:
TPSA336K006R0600
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

600mΩ

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Minus

-10%

Dissipation Factor

8%

Leakage Current

2.1 μA

Surge Voltage

5 V @ 125 °C

Tolerance Plus

+10%

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Polarised

Polar

Dielectric Material Family

Tantalum

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation