KYOCERA AVX 33μF Tantalum Capacitor 6.3V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-4602
Mfr. Part No.:
TAJB336K006RNJ
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Tantalum

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Automotive Standard

AEC-Q200

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Priced to Clear

Yes

Terminal Type

SMT

Polarised

Polar

Surge Voltage

8V

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator