KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TAJ Series
- RS Stock No.:
- 136-4474
- Mfr. Part No.:
- TAJC226K010RNJ
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 20 units)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 640 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.20 | £4.00 |
| 100 - 380 | £0.163 | £3.26 |
| 400 - 980 | £0.158 | £3.16 |
| 1000 + | £0.154 | £3.08 |
*price indicative
- RS Stock No.:
- 136-4474
- Mfr. Part No.:
- TAJC226K010RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Tantalum | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 2.9mm | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Surge Voltage | 13V | |
| Dielectric Material Family | Tantalum | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Tantalum | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Surge Voltage 13V | ||
Dielectric Material Family Tantalum | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Related links
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 220μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 100μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 10V dc, TAJ Series
