KYOCERA AVX 3.3μF Tantalum Capacitor 35V dc, TAJ Series
- RS Stock No.:
- 136-4455
- Mfr. Part No.:
- TAJC335K035RNJ
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-4455
- Mfr. Part No.:
- TAJC335K035RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Tantalum | |
| Capacitance | 3.3µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 2.5Ω | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 2.9mm | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +10% | |
| Surge Voltage | 46V | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Terminal Type | SMT | |
| Tolerance Minus | -10% | |
| Polarised | Polar | |
| Leakage Current | 1.2 μA | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Tantalum | ||
Capacitance 3.3µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 2.5Ω | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Surge Voltage 46V | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Leakage Current 1.2 μA | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
