KYOCERA AVX 47μF Electrolytic Electrolytic Capacitor 10V dc, TAJ Series
- RS Stock No.:
- 136-2857
- Mfr. Part No.:
- TAJD476M010RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2857
- Mfr. Part No.:
- TAJD476M010RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Terminal Type | SMT | |
| Tolerance Minus | -20% | |
| Priced to Clear | Yes | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 13 V dc @ ≤ +85°C, 8 V dc @ ≤ +125°C | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Terminal Type SMT | ||
Tolerance Minus -20% | ||
Priced to Clear Yes | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 13 V dc @ ≤ +85°C, 8 V dc @ ≤ +125°C | ||
Tolerance Plus +20% | ||
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
