KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, F92 Series
- RS Stock No.:
- 136-2649
- Mfr. Part No.:
- F920J226MPA
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2649
- Mfr. Part No.:
- F920J226MPA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0805 (2012M) | |
| Equivalent Series Resistance | 5Ω | |
| Length | 2mm | |
| Height | 1.1mm | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Series | F92 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 1.4 μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 20% | |
| Dielectric Material Family | Tantalum | |
| Terminal Type | SMD | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0805 (2012M) | ||
Equivalent Series Resistance 5Ω | ||
Length 2mm | ||
Height 1.1mm | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Series F92 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 1.4 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 20% | ||
Dielectric Material Family Tantalum | ||
Terminal Type SMD | ||
Polarised Polar | ||
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"
