KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 25V dc, F97 Series
- RS Stock No.:
- 136-2642
- Mfr. Part No.:
- F971E106MNC
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2642
- Mfr. Part No.:
- F971E106MNC
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | Electrolytic | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2917 | |
Equivalent Series Resistance | 1Ω | |
Length | 7.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | F97 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Terminal Type | SMD | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Leakage Current | 2.5 μA | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 1Ω | ||
Length 7.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series F97 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 2.5 μA | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
Tantalum Capacitor, F97 Series (Resin Moulded Chip)
AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU
Applications
Automotive Electronics (Engine ECU)
Industrial equipment
Industrial equipment
Approvals
AEC-Q200