KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 6.3V dc, F97 Series
- RS Stock No.:
- 136-2628
- Mfr. Part No.:
- F970J335MAA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2628
- Mfr. Part No.:
- F970J335MAA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 3.3µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1206 (3216M) | |
| Equivalent Series Resistance | 4.5Ω | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | F97 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Terminal Type | SMD | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 4% | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 3.3µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 4.5Ω | ||
Length 3.2mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series F97 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Terminal Type SMD | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 4% | ||
Polarised Polar | ||
Tantalum Capacitor, F97 Series (Resin Moulded Chip)
AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU
Applications
Automotive Electronics (Engine ECU)
Industrial equipment
Industrial equipment
Approvals
AEC-Q200
