KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 25V dc, F93 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-2605
Mfr. Part No.:
F931E105MA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

1µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Equivalent Series Resistance

7.5Ω

Length

3.2mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

F93

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.5 μA

Polarised

Polar

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMD

Tantalum Capacitor F93 Series


Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction