KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F91 Series
- RS Stock No.:
- 136-2589
- Mfr. Part No.:
- F911A476MCC
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2589
- Mfr. Part No.:
- F911A476MCC
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2312 | |
| Equivalent Series Resistance | 400mΩ | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 3.2 x 2.5mm | |
| Series | F91 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2312 | ||
Equivalent Series Resistance 400mΩ | ||
Tolerance ±20% | ||
Length 6mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series F91 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters
