KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- RS Stock No.:
- 136-1548
- Mfr. Part No.:
- TPSB226K006R0600
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1548
- Mfr. Part No.:
- TPSB226K006R0600
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 600mΩ | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | SMT | |
| Tolerance Minus | -10% | |
| Polarised | Polar | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 1.4 μA | |
| Surge Voltage | 5 V @ 125 °C | |
| Dissipation Factor | 6% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 600mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 1.4 μA | ||
Surge Voltage 5 V @ 125 °C | ||
Dissipation Factor 6% | ||
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
