KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- RS Stock No.:
- 136-1534
- Mfr. Part No.:
- TPSA475K020R1800
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1534
- Mfr. Part No.:
- TPSA475K020R1800
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 4.7µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216-18 | |
| Equivalent Series Resistance | 1.8Ω | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | SMT | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -10% | |
| Polarised | Polar | |
| Leakage Current | 0.9 μA | |
| Surge Voltage | 16 V @ 125 °C | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 4.7µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 1.8Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Leakage Current 0.9 μA | ||
Surge Voltage 16 V @ 125 °C | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
