KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 136-1527
- Mfr. Part No.:
- TPSA226K010R0900
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1527
- Mfr. Part No.:
- TPSA226K010R0900
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216-18 | |
| Equivalent Series Resistance | 900mΩ | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +10% | |
| Surge Voltage | 8 V @ 125 °C | |
| Leakage Current | 2.2 μA | |
| Terminal Type | SMT | |
| Tolerance Minus | -10% | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 900mΩ | ||
Lead Pitch 1.1mm | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Surge Voltage 8 V @ 125 °C | ||
Leakage Current 2.2 μA | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
