KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 4V dc, F98 Series
- RS Stock No.:
- 136-1267
- Mfr. Part No.:
- F980G476MMA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1267
- Mfr. Part No.:
- F980G476MMA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0603 (1608M) | |
| Equivalent Series Resistance | 8Ω | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.85 x 0.8mm | |
| Series | F98 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | SMD | |
| Dissipation Factor | 40% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 1.9 μA | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0603 (1608M) | ||
Equivalent Series Resistance 8Ω | ||
Length 1.6mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.85 x 0.8mm | ||
Series F98 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type SMD | ||
Dissipation Factor 40% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 1.9 μA | ||
Polarised Polar | ||
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
