KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 25V dc, F93 Series
- RS Stock No.:
- 136-1239
- Mfr. Part No.:
- F931E475MBA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1239
- Mfr. Part No.:
- F931E475MBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1210 (3225M) | |
| Equivalent Series Resistance | 2.8Ω | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | F93 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 6% | |
| Polarised | Polar | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.2 μA | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 2.8Ω | ||
Length 3.5mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series F93 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
Polarised Polar | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.2 μA | ||
Tantalum Capacitor F93 Series
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
Compact, high-capacity product
Lead-free construction
