KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 20V dc, F93 Series
- RS Stock No.:
- 136-1232
- Mfr. Part No.:
- F931D106MA
- Brand:
- AVX
Subtotal (1 reel of 2000 units)*
£198.00
(exc. VAT)
£238.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.099 | £198.00 |
*price indicative
- RS Stock No.:
- 136-1232
- Mfr. Part No.:
- F931D106MA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1206 (3216M) | |
| Equivalent Series Resistance | 3.5Ω | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | F93 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 2 μA | |
| Polarised | Polar | |
| Terminal Type | SMD | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 3.5Ω | ||
Length 3.2mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series F93 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2 μA | ||
Polarised Polar | ||
Terminal Type SMD | ||
Dielectric Material Family Tantalum | ||
Tantalum Capacitor F93 Series
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
Compact, high-capacity product
Lead-free construction
