KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, F93 Series

Subtotal (1 reel of 2000 units)*

£336.00

(exc. VAT)

£404.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
2000 +£0.168£336.00

*price indicative

RS Stock No.:
136-1212
Mfr. Part No.:
F931A107KB
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

1.2Ω

Length

3.5mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

F93

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Dissipation Factor

18%

Terminal Type

SMD

Minimum Operating Temperature

-55°C

Leakage Current

10 μA

Polarised

Polar

AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )


AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC

Applications


Low-power DC/DC