KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- RS Stock No.:
- 136-1203
- Mfr. Part No.:
- F930J227KBA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1203
- Mfr. Part No.:
- F930J227KBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 220µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1210 (3225M) | |
| Equivalent Series Resistance | 1.2Ω | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | F93 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 30% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 13.9 μA | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 1.2Ω | ||
Length 3.5mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series F93 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 30% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 13.9 μA | ||
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
