KYOCERA AVX 68μF Tantalum Capacitor 10V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-0308
Mfr. Part No.:
TAJC686K010RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Tantalum

Capacitance

68µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.3Ω

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

SMT

Dielectric Material Family

Tantalum

Tolerance Minus

-10%

Dissipation Factor

6%

Leakage Current

6.8 μA

Surge Voltage

13V

Minimum Operating Temperature

-55°C

Polarised

Polar

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator