KYOCERA AVX 4.7μF Tantalum Capacitor 20V dc, TAJ Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-0294
Mfr. Part No.:
TAJC475K020RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Tantalum

Capacitance

4.7µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Surge Voltage

26V

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Related links