KYOCERA AVX 68μF Tantalum Capacitor 10V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-0259
Mfr. Part No.:
TAJB686K010RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Tantalum

Capacitance

68µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

1.4Ω

Automotive Standard

AEC-Q200

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Surge Voltage

13V

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

6.8 μA

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Polarised

Polar

Terminal Type

SMT

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator