KYOCERA AVX 220nF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- RS Stock No.:
- 136-0174
- Mfr. Part No.:
- TAJA224K050RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0174
- Mfr. Part No.:
- TAJA224K050RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | Electrolytic | |
Capacitance | 220nF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1206 (3216M) | |
Equivalent Series Resistance | 18Ω | |
Lead Pitch | 1.1mm | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Leakage Current | 0.5 μA | |
Polarised | Polar | |
Tolerance Minus | -10% | |
Terminal Type | SMT | |
Surge Voltage | 40 V dc @ +125 °C, 65 V dc @ +85 °C | |
Dissipation Factor | 4% | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 18Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Leakage Current 0.5 μA | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Surge Voltage 40 V dc @ +125 °C, 65 V dc @ +85 °C | ||
Dissipation Factor 4% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator