KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- RS Stock No.:
- 136-0171
- Mfr. Part No.:
- TAJB107M006RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0171
- Mfr. Part No.:
- TAJB107M006RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1210 (3225M) | |
| Equivalent Series Resistance | 6.3Ω | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +20% | |
| Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C | |
| Tolerance Minus | -20% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 1.7 μA | |
| Dissipation Factor | 10% | |
| Polarised | Polar | |
| Terminal Type | SMT | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 6.3Ω | ||
Lead Pitch 1.4mm | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Surge Voltage 5 V dc @ +125 °C, 8 V dc @ +85 °C | ||
Tolerance Minus -20% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 1.7 μA | ||
Dissipation Factor 10% | ||
Polarised Polar | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
