KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- RS Stock No.:
- 136-0126
- Mfr. Part No.:
- TAJB155K035RNJ
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0126
- Mfr. Part No.:
- TAJB155K035RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 1.5µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1210 (3225M) | |
Equivalent Series Resistance | 7.5Ω | |
Lead Pitch | 1.4mm | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 4% | |
Leakage Current | 0.5 μA | |
Terminal Type | SMT | |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C | |
Tolerance Plus | +10% | |
Polarised | Polar | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1.5µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 7.5Ω | ||
Lead Pitch 1.4mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 4% | ||
Leakage Current 0.5 μA | ||
Terminal Type SMT | ||
Surge Voltage 28 V dc @ +125 °C, 46 V dc @ +85 °C | ||
Tolerance Plus +10% | ||
Polarised Polar | ||
Dielectric Material Family Tantalum | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator