KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 136-0104
- Mfr. Part No.:
- TPSE337M010R0060
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0104
- Mfr. Part No.:
- TPSE337M010R0060
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | Electrolytic | |
Capacitance | 330µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2917 | |
Equivalent Series Resistance | 60mΩ | |
Lead Pitch | 4.4mm | |
Length | 7.3mm | |
Height | 4.1mm | |
Dimensions | 7.3 x 4.3 x 4.1mm | |
Series | TPS | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 33 μA | |
Terminal Type | SMT | |
Dielectric Material Family | Tantalum | |
Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C | |
Polarised | Polar | |
Dissipation Factor | 8% | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 60mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 33 μA | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 13 V dc @ +85 °C, 8 V dc @ +125 °C | ||
Polarised Polar | ||
Dissipation Factor 8% | ||
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)