KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series

Discontinued
Packaging Options:
RS Stock No.:
136-0099
Mfr. Part No.:
TPSE227M010R0100
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

100mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

2917

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Terminal Type

SMT

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Polarised

Polar

Leakage Current

22 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

AVX TPS (E) Series of Tantalum Capacitors



Axial 125°C (Tantalum)