KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series
- RS Stock No.:
- 136-0082
- Mfr. Part No.:
- TPSD337K010R0100
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 136-0082
- Mfr. Part No.:
- TPSD337K010R0100
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 330µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 100mΩ | |
| Lead Pitch | 4.4mm | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | 2917 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | SMT | |
| Leakage Current | 33 μA | |
| Polarised | Polar | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C | |
| Dielectric Material Family | Tantalum | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 100mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series 2917 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMT | ||
Leakage Current 33 μA | ||
Polarised Polar | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 13 V dc @ +85 °C, 8 V dc @ +125 °C | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- CN
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
