KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series

Discontinued
Packaging Options:
RS Stock No.:
136-0064P
Mfr. Part No.:
TPSD107K020R0085
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

85mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Surge Voltage

16 V dc @ +125 °C, 26 V dc @ +85 °C

Polarised

Polar

Leakage Current

20 μA

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Terminal Type

SMT

AVX TPS (D) Series of Tantalum Capacitors


The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits


Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications


Power supply applications
Medium power DC/DC converters


Axial 125°C (Tantalum)