KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TPS Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£14.00

(exc. VAT)

£16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 795 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£2.80£14.00
25 - 45£2.688£13.44
50 - 95£2.576£12.88
100 - 245£2.324£11.62
250 +£2.086£10.43

*price indicative

Packaging Options:
RS Stock No.:
136-0052
Mfr. Part No.:
TPSE336K035R0100
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

100mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

11.6 μA

Terminal Type

SMT

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Related links