KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 136-0029
- Mfr. Part No.:
- TPSD227K010R0040
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0029
- Mfr. Part No.:
- TPSD227K010R0040
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 40mΩ | |
| Lead Pitch | 4.4mm | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | SMT | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C | |
| Leakage Current | 22 μA | |
| Polarised | Polar | |
| Dissipation Factor | 8% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 40mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 13 V dc @ +85 °C, 8 V dc @ +125 °C | ||
Leakage Current 22 μA | ||
Polarised Polar | ||
Dissipation Factor 8% | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
