KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TPS Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£6.12

(exc. VAT)

£7.345

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£1.224£6.12
25 - 45£1.174£5.87
50 - 95£1.126£5.63
100 - 245£1.016£5.08
250 +£0.91£4.55

*price indicative

RS Stock No.:
135-9919
Mfr. Part No.:
TPSD226K035R0400
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

400mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Terminal Type

SMT

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Polarised

Polar

Leakage Current

7.7 μA

AVX TPS (D) Series of Tantalum Capacitors


The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits


Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications


Power supply applications
Medium power DC/DC converters


Axial 125°C (Tantalum)

Related links