KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- RS Stock No.:
- 135-9908
- Mfr. Part No.:
- TPSD476M025R0250
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 10 units)*
£15.85
(exc. VAT)
£19.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 999,999,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £1.585 | £15.85 |
*price indicative
- RS Stock No.:
- 135-9908
- Mfr. Part No.:
- TPSD476M025R0250
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 250mΩ | |
| Lead Pitch | 4.4mm | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C | |
| Terminal Type | SMT | |
| Dielectric Material Family | Tantalum | |
| Polarised | Polar | |
| Leakage Current | 11.8 μA | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 250mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Surge Voltage 20 V dc @ +125 °C, 32 V dc @ +85 °C | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Polarised Polar | ||
Leakage Current 11.8 μA | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
Related links
- KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 25V dc, TPS Series
