AVX 68μF 25V dc Tantalum Capacitor Electrolytic Solid TPS Series
- RS Stock No.:
- 135-8392P
- Mfr. Part No.:
- TPSE686M025R0125
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 135-8392P
- Mfr. Part No.:
- TPSE686M025R0125
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 68µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 125mΩ | |
| Lead Pitch | 4.4mm | |
| Length | 7.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C | |
| Leakage Current | 17 μA | |
| Polarised | Polar | |
| Terminal Type | SMT | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 68µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 125mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Surge Voltage 20 V dc @ +125 °C, 32 V dc @ +85 °C | ||
Leakage Current 17 μA | ||
Polarised Polar | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
