KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series

Subtotal (1 reel of 400 units)*

£234.40

(exc. VAT)

£281.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
400 +£0.586£234.40

*price indicative

RS Stock No.:
135-4416
Mfr. Part No.:
TPSE477K006R0045
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

5 V dc @ ≤+125 °C, 8 V dc @ ≤+85 °C

Terminal Type

SMT

Dielectric Material Family

Tantalum

Polarised

Polar

Leakage Current

28 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

COO (Country of Origin):
CZ

AVX TPS (E) Series of Tantalum Capacitors



Axial 125°C (Tantalum)