KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- RS Stock No.:
- 135-4066
- Mfr. Part No.:
- TAJB106M016RNJ
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)*
£206.00
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £50.00
- 6,000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.103 | £206.00 |
*price indicative
- RS Stock No.:
- 135-4066
- Mfr. Part No.:
- TAJB106M016RNJ
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1210 (3225M) | |
| Equivalent Series Resistance | 2.8Ω | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | SMT | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -20% | |
| Polarised | Polar | |
| Dissipation Factor | 6% | |
| Tolerance Plus | +20% | |
| Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.6 μA | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 2.8Ω | ||
Lead Pitch 1.4mm | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -20% | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Tolerance Plus +20% | ||
Surge Voltage 13 V dc @ +125 °C, 20 V dc @ +85 °C | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.6 μA | ||
TAJ Standard Series 2.5 to 16Vdc
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Related links
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
