KYOCERA AVX 22μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- RS Stock No.:
- 134-9957
- Mfr. Part No.:
- TAJE226K035RNJ
- Brand:
- KYOCERA AVX
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.82
(exc. VAT)
£0.98
(inc. VAT)
- RS Stock No.:
- 134-9957
- Mfr. Part No.:
- TAJE226K035RNJ
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 0.5Ω | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Surge Voltage | 28 V dc @ +125°C, 46 V dc @ +85°C | |
| Tolerance Minus | -10% | |
| Polarised | Polar | |
| Leakage Current | 7.7 μA | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Terminal Type | SMT | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 0.5Ω | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Surge Voltage 28 V dc @ +125°C, 46 V dc @ +85°C | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Leakage Current 7.7 μA | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Terminal Type SMT | ||
AVX TAJ (E) Series of Tantalum Capacitors
Features & Benefits
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Low power DC/DC applications
Related links
- KYOCERA AVX 22μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- KYOCERA AVX 100nF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- AVX 33μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 35V dc, TAJ Series

