KYOCERA AVX 470μF Electrolytic Tantalum Capactitor 6.3V dc, TAJ Series

Subtotal (1 reel of 500 units)*

£465.00

(exc. VAT)

£560.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.93£465.00

*price indicative

RS Stock No.:
134-9947
Mfr. Part No.:
TAJD477M006RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

0.4Ω

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

5 V dc @ +125°C, 8 V dc @ +85°C

Terminal Type

SMT

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

28 μA

Tolerance Plus

+20%

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

COO (Country of Origin):
SV

AVX TAJ (D) Series of Tantalum Capacitors


The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVX’s TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.

Features & Benefits


General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes

Applications


Entertainment systems
Low power DC/DC applications


Axial 125°C (Tantalum)

Related links