KYOCERA AVX 6.8μF Tantalum Capacitor 25V dc, TAP Series

Bulk discount available

Subtotal (1 bag of 25 units)*

£11.025

(exc. VAT)

£13.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£0.441£11.03
50 - 75£0.374£9.35
100 - 225£0.339£8.48
250 - 975£0.33£8.25
1000 +£0.322£8.05

*price indicative

RS Stock No.:
134-9898
Mfr. Part No.:
TAP685K025SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

3.1Ω

Lead Pitch

2.5mm

Tolerance

±10%

Height

10mm

Dimensions

5 (Dia.) x 10mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Lead Diameter

0.5mm

Diameter

5mm

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

1.3 μA

Terminal Type

Radial

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Related links