KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-9883
Mfr. Part No.:
TAP107M020CCS
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

0.6Ω

Lead Pitch

5mm

Tolerance

±20%

Dimensions

9 (Dia.)mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Lead Diameter

0.5mm

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Surge Voltage

65 V @ +85 °C

Tolerance Minus

-20%

Polarised

Polar

Diameter

9mm

Terminal Type

Radial

Leakage Current

16 μA

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance