KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-9868
Mfr. Part No.:
TAP106M016SCS
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

3.2Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Terminal Type

Radial

Tolerance Minus

-20%

Polarised

Polar

Dissipation Factor

8%

Diameter

5mm

Dielectric Material Family

Tantalum

Surge Voltage

65 V @ +85 °C

Tolerance Plus

+20%

Leakage Current

1.2 μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance